ChengTao CT0E331M1909R
| Manufacturer |
ChengTao
Asian Brands |
| Mfr. Part # | CT0E331M1909R |
| LCSC Part # | C49256368 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Description | 2V 330uF ±20% 9mΩ@100kHz SMD,7.3x4.3mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChengTao | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
491 
491
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4482 $ 0.3407 | $ 0.34 |
10+ | $ 0.358 $ 0.2721 | $ 2.72 |
30+ | $ 0.3197 $ 0.2430 | $ 7.29 |
100+ | $ 0.2708 $ 0.2059 | $ 20.59 |
500+ | $ 0.2494 $ 0.1896 | $ 94.80 |
1,000+ | $ 0.2371 $ 0.1802 | $ 180.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$