LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-A2030HM-230S01 product image
Images for reference only

G-Switch GT-A2030HM-230S01RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-A2030HM-230S01
LCSC Part #
C49256325
Packaging
P=2mm
Customer #
Key Attributes
2mm 2x15P 2 15 Locking -40℃~+105℃ P=2mm Rectangular Connector Housings RoHS
Datasheetpdf iconG-Switch GT-A2030HM-230S01
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerG-Switch
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference Series-
Pins Structure2x15P
Number of Rows2
Number of PINs Per Row15
Plastic MaterialPA66
ColorBeige
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 164
164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.403$ 0.3829$ 0.38
10+$ 0.3189$ 0.3030$ 3.03
30+$ 0.2825$ 0.2684$ 8.05
100+$ 0.238$ 0.2261$ 22.61
500+$ 0.2174$ 0.2066$ 103.30
1,000+$ 0.2063$ 0.1960$ 196.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.