LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL0805JN51KPS product image
  • CL0805JN51KPS thumbnail 1
  • CL0805JN51KPS thumbnail 2
  • CL0805JN51KPS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL0805JN51KPSRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL0805JN51KPS
LCSC Part #
C49254287
Packaging
0805
Customer #
Key Attributes
RES 51kΩ ±5% 125mW 0805
Datasheetpdf iconCHANGLONG CL0805JN51KPS
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0018$ 0.18
1,000+$ 0.0013$ 1.30
5,000+$ 0.0011$ 5.50
10,000+$ 0.0009$ 9.00
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging0805
Power(Watts)125mW
Resistance51kΩ
Operating Temperature-55℃~+70℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece