GooDeTek GD60914UCE
| Manufacturer |
GooDeTek
Asian Brands |
| MPN | GD60914UCE |
| LCSC Part # | C49253798 |
| Packaging | TO-39 |
| Customer # | |
| Description | -40℃~+85℃ TO-39 Thermocouples, Temperature Probes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | GooDeTek | |
| Packaging | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 105 |
| Sales Unit | Piece |
In-Stock:
7
7
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 22.3488 | $ 22.35 |
30+ | $ 21.2719 | $ 638.16 |
Standard Packaging 105/Full
Tube | ||
Better price for more quantity?
$