GooDeTek GD60914UBC
| Manufacturer |
GooDeTek
Asian Brands |
| Mfr. Part # | GD60914UBC |
| LCSC Part # | C49253797 |
| Package | TO-39 |
| Customer # | |
| Description | -40℃~+85℃ TO-39 Thermocouples, Temperature Probes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | GooDeTek | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.4503 | $ 9.45 |
10+ | $ 8.0493 | $ 80.49 |
30+ | $ 7.1937 | $ 215.81 |
100+ | $ 6.4772 | $ 647.72 |
Standard Packaging 1000/Full
Tray | ||
Better price for more quantity?
$