LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCTF SX3DF200.000B20F30DNN product image
  • SX3DF200.000B20F30DNN thumbnail 1
  • SX3DF200.000B20F30DNN thumbnail 2
  • SX3DF200.000B20F30DNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX3DF200.000B20F30DNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX3DF200.000B20F30DNN
LCSC Part #
C49253555
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 200MHz LVDS SMD
Datasheetpdf iconSCTF SX3DF200.000B20F30DNN
In-Stock: 123
123 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7073$ 3.71
10+$ 3.1855$ 31.86
30+$ 2.8761$ 86.28
100+$ 2.5634$ 256.34
500+$ 2.4191$ 1209.55
1,000+$ 2.3527$ 2352.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSCTF
PackagingSMD3225-6P
Frequency Stability±30ppm
Output TypeLVDS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Frequency200MHz
Current - Supply40mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Output type: LVPECL/LVDS/HCSL
  • Tri-state capable
  • Low phase jitter: 0.5pSec max
  • Lead-free/RoHS compliant

Applications

AI Translation
  • Networking & Communications - Gigabit Ethernet - Fibre Channel - SONET/SDH