SCTF SX2B52.000F1210F30
| Manufacturer | SCTFAsian Brands |
| MPN | SX2B52.000F1210F30 |
| LCSC Part # | C49253547 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 52MHz 12pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 52MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT-cut ceramic surface-mount crystal oscillator electrical specifications, dimensions, soldering layout, frequency stability, equivalent series resistance, and packaging information. Suitable for industrial applications, portable devices, short-range wireless modules, computers, modems, and microprocessors, with high precision and reliability.
Features
AI Translation
- AT-cut Crystal Construction
- Ultra miniature Ceramic surface mount with Metal Lid
- High temperature, high precision and reliability Characteristics
- Package Size: 2.5 × 2.0 × 0.55 mm
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- Industrial applications
- Portable devices
- Short-range Wireless module
- Computers, Modems, Microprocessors
In-Stock: 2,770
2,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1088 | $ 0.54 |
| 50+ | $ 0.0867 | $ 4.34 |
| 150+ | $ 0.0756 | $ 11.34 |
| 500+ | $ 0.0673 | $ 33.65 |
| 3,000+ | $ 0.0607 | $ 182.10 |
| 6,000+ | $ 0.0574 | $ 344.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 52MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT-cut ceramic surface-mount crystal oscillator electrical specifications, dimensions, soldering layout, frequency stability, equivalent series resistance, and packaging information. Suitable for industrial applications, portable devices, short-range wireless modules, computers, modems, and microprocessors, with high precision and reliability.
Features
AI Translation
- AT-cut Crystal Construction
- Ultra miniature Ceramic surface mount with Metal Lid
- High temperature, high precision and reliability Characteristics
- Package Size: 2.5 × 2.0 × 0.55 mm
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- Industrial applications
- Portable devices
- Short-range Wireless module
- Computers, Modems, Microprocessors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



