LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCTF SX2B52.000F0810F30 product image
  • SX2B52.000F0810F30 thumbnail 1
  • SX2B52.000F0810F30 thumbnail 2
  • SX2B52.000F0810F30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX2B52.000F0810F30RoHS

Manufacturer
SCTFAsian Brands
MPN
SX2B52.000F0810F30
LCSC Part #
C49253545
Packaging
SMD2520-4P
Customer #
Key Attributes
CRYSTAL 52MHz 8pF SMD
Datasheetpdf iconSCTF SX2B52.000F0810F30
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1088$ 0.54
50+$ 0.0867$ 4.34
150+$ 0.0756$ 11.34
500+$ 0.0673$ 33.65
3,000+$ 0.0607$ 182.10
6,000+$ 0.0574$ 344.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSCTF
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Equivalent Series Resistance(ESR)40Ω
Normal temperature Frequency Tolerance±10ppm
Frequency52MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AT-cut ceramic surface-mount crystal oscillator electrical specifications, dimensions, soldering layout, frequency stability, equivalent series resistance, and packaging information. Suitable for industrial applications, portable devices, short-range wireless modules, computers, modems, and microprocessors, with high precision and reliability.

Features

AI Translation
  • AT-cut Crystal Construction
  • Ultra miniature Ceramic surface mount with Metal Lid
  • High temperature, high precision and reliability Characteristics
  • Package Size: 2.5 × 2.0 × 0.55 mm
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Industrial applications
  • Portable devices
  • Short-range Wireless module
  • Computers, Modems, Microprocessors