LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SCTF SX0B30.000F1210F30 product image
  • SX0B30.000F1210F30 thumbnail 1
  • SX0B30.000F1210F30 thumbnail 2
  • SX0B30.000F1210F30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX0B30.000F1210F30RoHS

Manufacturer
SCTFAsian Brands
MPN
SX0B30.000F1210F30
LCSC Part #
C49253542
Packaging
SMD1612-4P
Customer #
Key Attributes
CRYSTAL 30MHz 12pF SMD
Datasheetpdf iconSCTF SX0B30.000F1210F30
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2609$ 0.2479$ 1.24
50+$ 0.2045$ 0.1943$ 9.72
150+$ 0.1803$ 0.1713$ 25.70
500+$ 0.1502$ 0.1427$ 71.35
3,000+$ 0.1368$ 0.1300$ 390.00
6,000+$ 0.1287$ 0.1223$ 733.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSCTF
PackagingSMD1612-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Equivalent Series Resistance(ESR)200Ω
Normal temperature Frequency Tolerance±10ppm
Frequency30MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AT-cut Crystal Construction
  • Ultra thin Seam sealed ceramic surface mount
  • Package Size: 1.6 × 1.2 × 0.35 mm
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • Audio Devices
  • Portable devices
  • Short-range Wireless module
  • Computers, Modems, Microprocessors