dosinconn DS1-0107M2002-A
| Manufacturer | dosinconnAsian Brands |
| MPN | DS1-0107M2002-A |
| LCSC Part # | C49253502 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Male Pin Board Side Positive Pin -40℃~+105℃ 6GHz 7.5mm Through Hole Coaxial Connector (RF) Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Interface | Male Pin | |
| Connector Type | Board Side | |
| Style | Positive Pin | |
| Rated Voltage (Max) | 335V | |
| Operating Temperature Range | -40℃~+105℃ | |
| Frequency | 6GHz | |
| impedance | 50Ω | |
| Interface Diameter | 7.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 169 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 169
169 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3141 | $ 1.31 |
| 10+ | $ 1.0931 | $ 10.93 |
| 30+ | $ 0.9718 | $ 29.15 |
| 169+ | $ 0.8352 | $ 141.15 |
| 507+ | $ 0.7738 | $ 392.32 |
| 1,014+ | $ 0.7461 | $ 756.55 |
Standard Packaging169/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



