LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O HMLV1206-560G product image
  • HMLV1206-560G thumbnail 1
  • HMLV1206-560G thumbnail 2
  • HMLV1206-560G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O HMLV1206-560GRoHS

Manufacturer
R+OAsian Brands
MPN
HMLV1206-560G
LCSC Part #
C49247585
Packaging
1206
Customer #
Key Attributes
90V 45V 35V 50.4V~61.6V 1206 Varistors, MOVs RoHS
Datasheetpdf iconR+O HMLV1206-560G
In-Stock: 17,700
17,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.088$ 0.44
50+$ 0.0701$ 3.51
150+$ 0.0612$ 9.18
500+$ 0.0545$ 27.25
3,000+$ 0.0491$ 147.30
6,000+$ 0.0464$ 278.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerR+O
Packaging1206
Clamping Voltage90V
Energy800mJ
Maximum DC Volts45V
Capacitance450pF
Maximum AC Volts35V
Varistor Voltage50.4V~61.6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece