R+O HMLV1206-530G
| Manufacturer | R+OAsian Brands |
| MPN | HMLV1206-530G |
| LCSC Part # | C49247584 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 87V 42V 32V 47.7V~58.3V 1206 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 1206 | |
| Clamping Voltage | 87V | |
| Maximum DC Volts | 42V | |
| Energy | 800mJ | |
| Capacitance | 450pF | |
| Maximum AC Volts | 32V | |
| Varistor Voltage | 47.7V~58.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0885 | $ 0.44 |
| 50+ | $ 0.0705 | $ 3.53 |
| 150+ | $ 0.0615 | $ 9.23 |
| 500+ | $ 0.0548 | $ 27.40 |
| 3,000+ | $ 0.0494 | $ 148.20 |
| 6,000+ | $ 0.0467 | $ 280.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 1206 | |
| Clamping Voltage | 87V | |
| Maximum DC Volts | 42V | |
| Energy | 800mJ | |
| Capacitance | 450pF | |
| Maximum AC Volts | 32V | |
| Varistor Voltage | 47.7V~58.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



