HXY MOSFET L78M09CDT-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | L78M09CDT-HXY |
| LCSC Part # | C49247408 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | IC REG LINEAR 500mA TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 500mA | |
| Output Type | - | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1523$ 0.1219 | $ 0.61 |
| 50+ | $ 0.1204$ 0.0964 | $ 4.82 |
| 150+ | $ 0.1067$ 0.0854 | $ 12.81 |
| 500+ | $ 0.0895$ 0.0716 | $ 35.80 |
| 2,500+ | $ 0.0819$ 0.0656 | $ 164.00 |
| 5,000+ | $ 0.0774$ 0.0620 | $ 310.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Output Voltage | - | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 500mA | |
| Output Type | - | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



