LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET OPA2335AIDR-HXY product image
  • OPA2335AIDR-HXY thumbnail 1
  • OPA2335AIDR-HXY thumbnail 2
  • OPA2335AIDR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET OPA2335AIDR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
OPA2335AIDR-HXY
LCSC Part #
C49247405
Packaging
SOP-8
Customer #
Key Attributes
2 2uV 1.2V/us 70pA 130dB 125uA 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHXY MOSFET OPA2335AIDR-HXY
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.84$ 0.7140$ 0.71
10+$ 0.6774$ 0.5758$ 5.76
30+$ 0.5953$ 0.5061$ 15.18
100+$ 0.5148$ 0.4376$ 43.76
500+$ 0.4658$ 0.3960$ 198.00
1,000+$ 0.4405$ 0.3745$ 374.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage2uV
Slew Rate1.2V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Built-in compensation
Operating Temperature-40℃~+125℃
Ib - Input Bias Current70pA
Common Mode Rejection Ratio(CMRR)130dB
Output Current40mA
Input Offset Voltage Drift(Vos TC)5nV/℃
Quiescent Current125uA
Gain Bandwidth Product1.5MHz
Input Voltage Noise Density19nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-2.75V~-1V;1V~2.75V
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA2335AIDR series amplifiers employ a patented fast-settling chopper stabilization technique to provide input offset voltage correction, achieving ultralow offset and drift. This approach continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise. This design breakthrough delivers a 1.5 MHz gain-bandwidth product and a high slew rate of 1.2 V/μs, while consuming only 125 μA of supply current. These devices are unity-gain stable and offer excellent power supply rejection ratio and common-mode rejection ratio. This series is ideal for applications requiring precision amplification of low-level signals where error sources cannot be tolerated, even when high bandwidth and fast transient response are required. Rail-to-rail input and output swing makes both high-side and low-side sensing straightforward. The series operates from a single supply voltage as low as 1.8 V, making it suitable for two-cell battery applications. These op-amps feature enhanced EMI protection to minimize interference from external sources, along with high ESD protection. All versions are specified over the extended industrial temperature range of -40 to +125°C.

Features

AI Translation
  • High DC accuracy: max offset voltage ±8 μV, max drift ±40 nV/℃; min open-loop gain 112 dB; min PSRR 112 dB; min CMRR 112 dB; typical noise voltage 0.45 μVₚ₋ₚ
  • 1.5 MHz bandwidth and 1.2 V/μs slew rate
  • Settling time to 0.1% for 1 V step: 1.2 μs
  • Overload recovery to 0.1%: 35 μs
  • Micropower: 125 μA per amplifier; wide supply voltage range: 1.8 V to 5.5 V
  • Operating temperature range: -40 ~ +125 ℃

Applications

AI Translation
  • Precision current sensing
  • Resistive thermal detectors
  • Temperature, position, and pressure sensors
  • Medical equipment
  • Electronic scales