CHAMPION MKP104K0160DXXC3B10150
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | MKP104K0160DXXC3B10150 |
| LCSC Part # | C49247370 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | ±10% 160V 100nF -40℃~+105℃ Through Hole,P=10mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0213 | $ 0.43 |
200+ | $ 0.0209 | $ 4.18 |
500+ | $ 0.0206 | $ 10.30 |
2,000+ | $ 0.0203 | $ 40.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$