CHAMPION SMQP475K350XF13B28150
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMQP475K350XF13B28150 |
| LCSC Part # | C49247365 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 4.7uF ±10% X2 350V Through Hole,P=27.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.347 $ 1.2123 | $ 1.21 |
10+ | $ 1.1297 $ 1.0168 | $ 10.17 |
50+ | $ 1.0107 $ 0.9097 | $ 45.49 |
100+ | $ 0.8758 $ 0.7883 | $ 78.83 |
500+ | $ 0.8155 $ 0.7340 | $ 367.00 |
1,000+ | $ 0.7886 $ 0.7098 | $ 709.80 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$