Images are for reference only
EDA Models

CHAMPION SMQP474K330XXE3B23150

Manufacturer
CHAMPION
Asian Brands
Mfr. Part #
SMQP474K330XXE3B23150
LCSC Part #
C49247347
Package
Through Hole,P=22.5mm
Customer #
Description
470nF ±10% X2 330V Through Hole,P=22.5mm Ceramic Capacitors RoHS
Datasheet pdf icon CHAMPION SMQP474K330XXE3B23150

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer CHAMPION
Package Through Hole,P=22.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon CHAMPION SMQP474K330XXE3B23150
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 200
Sales Unit Piece
In-Stock: 200
200 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1729 $ 0.1557 $ 0.78
50+
$ 0.1381 $ 0.1243 $ 6.22
200+
$ 0.1232 $ 0.1109 $ 22.18
400+
$ 0.1046 $ 0.0942 $ 37.68
2,400+
$ 0.0963 $ 0.0867 $ 208.08
5,000+
$ 0.0914 $ 0.0823 $ 411.50
Standard Packaging 200/Full Bag
Better price for more quantity?
$