CHAMPION SMQP224K310XXE2B23150
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMQP224K310XXE2B23150 |
| LCSC Part # | C49247342 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Description | 220nF ±10% X2 310V Through Hole,P=22.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
145
145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1065 $ 0.0959 | $ 0.48 |
50+ | $ 0.0855 $ 0.0770 | $ 3.85 |
200+ | $ 0.0751 $ 0.0676 | $ 13.52 |
400+ | $ 0.0672 $ 0.0605 | $ 24.20 |
2,400+ | $ 0.0609 $ 0.0549 | $ 131.76 |
5,000+ | $ 0.0578 $ 0.0521 | $ 260.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$