CHAMPION SMQP684K275XXF1B28150
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMQP684K275XXF1B28150 |
| LCSC Part # | C49247337 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 275V 680nF X2 ±10% Through Hole,P=27.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1277 | $ 0.64 |
50+ | $ 0.125 | $ 6.25 |
200+ | $ 0.1232 | $ 24.64 |
500+ | $ 0.1215 | $ 60.75 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$