CHAMPION SMQP684K275XXE4B23150
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMQP684K275XXE4B23150 |
| LCSC Part # | C49247336 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Description | 680nF ±10% X2 275V Through Hole,P=22.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1888 $ 0.1700 | $ 0.85 |
50+ | $ 0.1508 $ 0.1358 | $ 6.79 |
200+ | $ 0.1345 $ 0.1211 | $ 24.22 |
400+ | $ 0.1142 $ 0.1028 | $ 41.12 |
2,400+ | $ 0.1052 $ 0.0947 | $ 227.28 |
5,000+ | $ 0.0998 $ 0.0899 | $ 449.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$