CHAMPION SMQP474K275XXE4B23150
| Manufacturer |
CHAMPION
Asian Brands |
| Mfr. Part # | SMQP474K275XXE4B23150 |
| LCSC Part # | C49247333 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Description | 470nF ±10% X2 275V Through Hole,P=22.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CHAMPION | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1769 $ 0.1593 | $ 0.80 |
50+ | $ 0.1413 $ 0.1272 | $ 6.36 |
200+ | $ 0.126 $ 0.1134 | $ 22.68 |
400+ | $ 0.107 $ 0.0963 | $ 38.52 |
2,400+ | $ 0.0985 $ 0.0887 | $ 212.88 |
5,000+ | $ 0.0935 $ 0.0842 | $ 421.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$