WUXI TOP M54133
| Manufacturer | WUXI TOPAsian Brands |
| MPN | M54133 |
| LCSC Part # | C49247079 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Delayed leakage detection circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | WUXI TOP | |
| Packaging | SOP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Current trip function | |
| Voltage - Supply | 7V~12V | |
| Supply Current | 610uA;650uA;570uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,995
3,995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5886$ 0.5298 | $ 0.53 |
| 10+ | $ 0.4764$ 0.4288 | $ 4.29 |
| 30+ | $ 0.4211$ 0.3790 | $ 11.37 |
| 100+ | $ 0.3643$ 0.3279 | $ 32.79 |
| 500+ | $ 0.332$ 0.2988 | $ 149.40 |
| 1,000+ | $ 0.3151$ 0.2836 | $ 283.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



