LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CSA0402X5R225M160GT product image
  • CSA0402X5R225M160GT thumbnail 1
  • CSA0402X5R225M160GT thumbnail 2
  • CSA0402X5R225M160GT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA0402X5R225M160GTRoHS

Manufacturer
HREAsian Brands
MPN
CSA0402X5R225M160GT
LCSC Part #
C49247056
Packaging
0402
Customer #
Key Attributes
CAP CER 2.2uF 16V X5R 0402
Datasheetpdf iconHRE CSA0402X5R225M160GT
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0127$ 0.64
500+$ 0.0103$ 5.15
1,500+$ 0.0089$ 13.35
10,000+$ 0.0081$ 81.00
20,000+$ 0.0074$ 148.00
50,000+$ 0.007$ 350.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0402
Capacitance2.2uF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating16V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece