XHXDZ TMB12A12
| Manufacturer | XHXDZAsian Brands |
| MPN | TMB12A12 |
| LCSC Part # | C49246932 |
| Packaging | Through Hole,D12xL9.5mm |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) 2.4kHz Electromagnetic 12V Through Hole,D12xL9.5mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | Through Hole,D12xL9.5mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 12mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.4kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 12V | |
| Current Consumption | 30mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | Through Hole,D12xL9.5mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 12mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.4kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 12V | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
In-Stock: 12,035
12,035 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1982 | $ 0.99 |
| 50+ | $ 0.1573 | $ 7.87 |
| 200+ | $ 0.1398 | $ 27.96 |
| 500+ | $ 0.1179 | $ 58.95 |
| 2,000+ | $ 0.1082 | $ 216.40 |
| 5,000+ | $ 0.1023 | $ 511.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | Through Hole,D12xL9.5mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 12mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.4kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 12V | |
| Current Consumption | 30mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | XHXDZ | |
| Packaging | Through Hole,D12xL9.5mm | |
| Operating Temperature | -30℃~+70℃ | |
| Diameter(φD) | 12mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.4kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | 12V | |
| Current Consumption | 30mA |
Report an ErrorShow similar products (0) >
C49246932 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



