lingxingic SN74HCT14N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HCT14N(LX) |
| LCSC Part # | C49246858 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 34ns@4.5V,50pF 6 2uA DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74HCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 34ns@4.5V,50pF | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT14 is a hex inverter with Schmitt-trigger inputs. The SN74HCT14 variant features lower input threshold levels for TTL logic level compatibility. The Schmitt-trigger inputs convert slowly changing input signals into sharper, more stable output transitions.
Features
AI Translation
- Input levels: CMOS for SN74HC14; TTL for SN74HCT14
- Low power consumption
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP14, SOP14, TSSOP14
In-Stock: 575
575 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1809 | $ 0.90 |
| 50+ | $ 0.1422 | $ 7.11 |
| 150+ | $ 0.1256 | $ 18.84 |
| 500+ | $ 0.1048 | $ 52.40 |
| 2,000+ | $ 0.0956 | $ 191.20 |
| 5,000+ | $ 0.0901 | $ 450.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74HCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 34ns@4.5V,50pF | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.98V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT14 is a hex inverter with Schmitt-trigger inputs. The SN74HCT14 variant features lower input threshold levels for TTL logic level compatibility. The Schmitt-trigger inputs convert slowly changing input signals into sharper, more stable output transitions.
Features
AI Translation
- Input levels: CMOS for SN74HC14; TTL for SN74HCT14
- Low power consumption
- Operating temperature range: -40°C ~ +125°C
- Package types: DIP14, SOP14, TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



