LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HCT14DR(LX) product image
  • SN74HCT14DR(LX) thumbnail 1
  • SN74HCT14DR(LX) thumbnail 2
  • SN74HCT14DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HCT14DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HCT14DR(LX)
LCSC Part #
C49246857
Packaging
SOP-14
Customer #
Key Attributes
Schmitt trigger 4.5V~5.5V 34ns@4.5V,15pF 6 2uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconlingxingic SN74HCT14DR(LX)
In-Stock: 4,895
4,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1386$ 0.69
50+$ 0.1119$ 5.60
150+$ 0.0985$ 14.78
500+$ 0.0885$ 44.25
2,500+$ 0.0805$ 201.25
4,000+$ 0.0765$ 306.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingSOP-14
Logic Family74HCT
Input TypeSchmitt trigger
Voltage - Supply4.5V~5.5V
Output Logic Level - Low260mV
Propagation Delay34ns@4.5V,15pF
FeaturesNoise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High4.4V;3.98V
Quiescent Current(Iq)2uA
Number of Channels-
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT14 is a hex inverter with Schmitt-trigger inputs. The SN74HCT14 variant features lower input threshold levels for TTL logic level compatibility. The Schmitt-trigger inputs convert slowly changing input signals into sharper, more stable output transitions.

Features

AI Translation
  • Input levels: CMOS for SN74HC14; TTL for SN74HCT14
  • Low power consumption
  • Operating temperature range: -40°C ~ +125°C
  • Package types: DIP14, SOP14, TSSOP14