LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN BH254VS-10P product image
  • BH254VS-10P thumbnail 1
  • BH254VS-10P thumbnail 2
  • BH254VS-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN BH254VS-10PRoHS

Manufacturer
XFCNAsian Brands
MPN
BH254VS-10P
LCSC Part #
C492446
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER SMD 10POS 2.54mm
Datasheetpdf iconXFCN BH254VS-10P
Custom CablesMOQ 1pc
In-Stock: 6,060
6,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.164$ 0.1558$ 0.78
50+$ 0.1335$ 0.1269$ 6.35
260+$ 0.1103$ 0.1048$ 27.25
520+$ 0.0989$ 0.0940$ 48.88
2,600+$ 0.0897$ 0.0853$ 221.78
4,940+$ 0.0851$ 0.0809$ 399.65
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerXFCN
PackagingSMD,P=2.54mm
Number of Positions or Pins2x5P
Voltage Rating250V
Number of Rows2
Row spacing2.54mm
working temperature-40℃~+105℃
Connector TypeIDC Header
Number of PINs Per Row5
Pitch2.54mm
Mounting TypeSurface Mount,Vertical
Current Rating3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging260
Sales UnitPiece

Features

AI Translation
  • Rated current: 3A
  • Temperature range: -40°C ~ +105°C
  • Insulation resistance: 1000MΩ min.
  • Withstanding voltage: 600V AC/min
  • Contact resistance: 20mΩ max.
  • Insulation material: PA6T (UL 94V-0), black
  • Contact material: Copper alloy
  • Plating: Gold plating 0.5 - 0.6μm; Nickel underplating 30 - 50μm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.