YLPTEC VRB1224YMD-20WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB1224YMD-20WR3 |
| LCSC Part # | C49242241 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 20W Isolated Regulated Single/Dual Output DC-DC Power Module with Ultra-wide Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~18V | |
| Vout | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 500uF | |
| Iout | 833mA | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Output Power | 20W | |
| Conversion Efficiency | 88% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
20W, ultra-wide voltage input, isolated regulated single/dual output, DIP package, DC-DC power module. The VRB_YMD-20WR3 & VRA_YMD-20WR3 series delivers 20W output power, 2:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range -40°C to +85°C, with input under-voltage protection, output over-voltage, over-current, and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide range input (2:1), 20W output
- Conversion efficiency 91% (Typ.)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.036W (Typ.)
- Ultra-fast startup: 1ms (Typ.)
- Operating temperature range: -40°C~+85°C
- Input under-voltage protection, output short-circuit, over-current, and over-voltage protection
- Metal enclosure, low output ripple
- International standard pinout, DIP PCB mounting
Applications
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.642$ 9.8957 | $ 9.90 |
| 10+ | $ 11.1078$ 9.4417 | $ 94.42 |
| 40+ | $ 10.1811$ 8.6540 | $ 346.16 |
| 80+ | $ 9.3728$ 7.9669 | $ 637.35 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Vin | 9V~18V | |
| Vout | 24V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Capacitive Load(Max) | 500uF | |
| Iout | 833mA | |
| Height | 11.8mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection | |
| Output Power | 20W | |
| Conversion Efficiency | 88% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
20W, ultra-wide voltage input, isolated regulated single/dual output, DIP package, DC-DC power module. The VRB_YMD-20WR3 & VRA_YMD-20WR3 series delivers 20W output power, 2:1 wide input voltage range, up to 91% efficiency, 1500VDC reinforced isolation voltage, operating temperature range -40°C to +85°C, with input under-voltage protection, output over-voltage, over-current, and short-circuit protection, bare board compliant with CISPR32/EN55032 CLASS A.
Features
- Ultra-wide range input (2:1), 20W output
- Conversion efficiency 91% (Typ.)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.036W (Typ.)
- Ultra-fast startup: 1ms (Typ.)
- Operating temperature range: -40°C~+85°C
- Input under-voltage protection, output short-circuit, over-current, and over-voltage protection
- Metal enclosure, low output ripple
- International standard pinout, DIP PCB mounting
Applications
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



