YLPTEC RS3-4812S
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | RS3-4812S |
| LCSC Part # | C49242231 |
| Package | SIP,22x9.5mm |
| Customer # | |
| Key Attributes | 3W wide-voltage input isolated regulated DC/DC power supply module |
| Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V~72V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,22x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.0728 $ 9.5692 | $ 9.57 |
10+ | $ 8.6914 $ 8.2569 | $ 82.57 |
22+ | $ 7.8478 $ 7.4555 | $ 164.02 |
110+ | $ 7.1424 $ 6.7853 | $ 746.38 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$