LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET NDTL03N150CG-HXY product image
  • NDTL03N150CG-HXY thumbnail 1
  • NDTL03N150CG-HXY thumbnail 2
  • NDTL03N150CG-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NDTL03N150CG-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NDTL03N150CG-HXY
LCSC Part #
C49241795
Packaging
TO-3PF
Customer #
Key Attributes
SiC Power MOSFET N-Channel Enhancement Mode
Datasheetpdf iconHXY MOSFET NDTL03N150CG-HXY
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2107$ 2.7291$ 2.73
10+$ 2.7547$ 2.3415$ 23.42
30+$ 2.4842$ 2.1116$ 63.35
90+$ 2.2106$ 1.8791$ 169.12
510+$ 2.0838$ 1.7713$ 903.36
990+$ 2.0266$ 1.7227$ 1705.47
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-3PF
Drain to Source Voltage1.5kV
Output Capacitance(Coss)16pF
Current - Continuous Drain(Id)3.7A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation35W
RDS(on)1.5Ω
Reverse Transfer Capacitance (Crss@Vds)6pF
Number1 N-channel
Input Capacitance(Ciss)184pF
Gate Charge(Qg)14nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece