LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET IXTH4N150-HXY product image
  • IXTH4N150-HXY thumbnail 1
  • IXTH4N150-HXY thumbnail 2
  • IXTH4N150-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IXTH4N150-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IXTH4N150-HXY
LCSC Part #
C49241792
Packaging
TO-3PF
Customer #
Key Attributes
SiC Power MOSFET N-Channel Enhancement Mode
Datasheetpdf iconHXY MOSFET IXTH4N150-HXY
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.556$ 0.56
10+$ 0.5446$ 5.45
30+$ 0.5348$ 16.04
90+$ 0.5267$ 47.40
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-3PF
Drain to Source Voltage1.5kV
Output Capacitance(Coss)16pF
Current - Continuous Drain(Id)3.7A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation35W
RDS(on)1.5Ω
Reverse Transfer Capacitance (Crss@Vds)6pF
Number1 N-channel
Input Capacitance(Ciss)184pF
Gate Charge(Qg)14nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece