HXY MOSFET IXTQ3N150M-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IXTQ3N150M-HXY |
| LCSC Part # | C49241790 |
| Packaging | TO-3PF |
| Customer # | |
| Key Attributes | SiC Power MOSFET N-Channel Enhancement Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-3PF | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 1.5Ω | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 184pF | |
| Gate Charge(Qg) | 14nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2161$ 2.7337 | $ 2.73 |
| 10+ | $ 2.7359$ 2.3256 | $ 23.26 |
| 30+ | $ 2.4511$ 2.0835 | $ 62.51 |
| 90+ | $ 2.163$ 1.8386 | $ 165.47 |
| 510+ | $ 2.0296$ 1.7252 | $ 879.85 |
| 990+ | $ 1.9694$ 1.6740 | $ 1657.26 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-3PF | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 3.7A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 35W | |
| RDS(on) | 1.5Ω | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 184pF | |
| Gate Charge(Qg) | 14nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



