LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM CP300-600X05DAS6BB3P5G product image
Images for reference only

TyoHM CP300-600X05DAS6BB3P5GRoHS

Manufacturer
TyoHMAsian Brands
MPN
CP300-600X05DAS6BB3P5G
LCSC Part #
C49241643
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
265V Through Hole,P=5mm PTC Thermistors RoHS
Datasheetpdf iconTyoHM CP300-600X05DAS6BB3P5G
In-Stock: 11,055
11,055 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.097$ 0.49
50+$ 0.0775$ 3.88
150+$ 0.0678$ 10.17
1,000+$ 0.0606$ 60.60
2,000+$ 0.0547$ 109.40
4,000+$ 0.0518$ 207.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/PTC Thermistors
ManufacturerTyoHM
PackagingThrough Hole,P=5mm
Diameter (φD)6.5mm
Pitch5mm
Voltage-Supply(Max)265V
Resistance @ 25℃30Ω;60Ω