MYX MWBA5025D501T-N2E-WHT-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWBA5025D501T-N2E-WHT-HF |
| LCSC Part # | C49241533 |
| Package | SMD-4P,5x4.8mm |
| Customer # | |
| Key Attributes | CMC 4A 500Ω 5025 |
| Description | Common Mode Choke Surface Mount 5025500Ω@100MHz 4A DCR 22.6mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Package | SMD-4P,5x4.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,470
2,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3758 | $ 1.88 |
50+ | $ 0.2966 | $ 14.83 |
150+ | $ 0.264 | $ 39.60 |
500+ | $ 0.2221 | $ 111.05 |
2,500+ | $ 0.2035 | $ 508.75 |
5,000+ | $ 0.1926 | $ 963.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$