MYX MWBA5025D251T-N2E-WHT-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWBA5025D251T-N2E-WHT-HF |
| LCSC Part # | C49241532 |
| Package | SMD-4P,5x4.8mm |
| Customer # | |
| Key Attributes | CMC 5A 250Ω 5025 |
| Description | Common Mode Choke Surface Mount 5025250Ω@100MHz 5A DCR 19.6mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Package | SMD-4P,5x4.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.384 | $ 1.92 |
50+ | $ 0.3031 | $ 15.16 |
150+ | $ 0.2698 | $ 40.47 |
500+ | $ 0.2269 | $ 113.45 |
2,500+ | $ 0.2079 | $ 519.75 |
5,000+ | $ 0.1968 | $ 984.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$