Images are for reference only
EDA Models

MYX MWBA3225L110T-G-HF

Manufacturer
MYX
Asian Brands
Mfr. Part #
MWBA3225L110T-G-HF
LCSC Part #
C49241521
Package
SMD-4P,3.2x2.5mm
Customer #
Key Attributes
CMC 11uH 300mA 300Ω SMD
Description
11uH@100kHz Common Mode Choke Surface Mount 3225 300Ω@10MHz 300mA DCR 400mΩ
Datasheet pdf icon MYX MWBA3225L110T-G-HF

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Filters/Common Mode Chokes
Manufacturer MYX
Package SMD-4P,3.2x2.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8548900001
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon MYX MWBA3225L110T-G-HF
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
In-Stock: 90
90 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1494 $ 0.75
50+
$ 0.1182 $ 5.91
150+
$ 0.1048 $ 15.72
1,000+
$ 0.0881 $ 88.10
2,000+
$ 0.0807 $ 161.40
5,000+
$ 0.0762 $ 381.00
Standard Packaging 1000/Full Reel
Better price for more quantity?
$