MYX MWBA1812D102PT-N-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWBA1812D102PT-N-HF |
| LCSC Part # | C49241518 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | CMC 1A 1kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | 1812 | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 1A | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1582 | $ 0.79 |
| 50+ | $ 0.1238 | $ 6.19 |
| 150+ | $ 0.1091 | $ 16.37 |
| 500+ | $ 0.0908 | $ 45.40 |
| 2,500+ | $ 0.0826 | $ 206.50 |
| 5,000+ | $ 0.0777 | $ 388.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | 1812 | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 1A | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



