LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYX MWBA1210D102PT-N-HF product image
  • MWBA1210D102PT-N-HF thumbnail 1
  • MWBA1210D102PT-N-HF thumbnail 2
  • MWBA1210D102PT-N-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYX MWBA1210D102PT-N-HFRoHS

Manufacturer
MYXAsian Brands
MPN
MWBA1210D102PT-N-HF
LCSC Part #
C49241506
Packaging
SMD-4P,3.2x2.5mm
Customer #
Key Attributes
CMC 480mA 1kΩ SMD
Datasheetpdf iconMYX MWBA1210D102PT-N-HF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1531$ 0.77
50+$ 0.1212$ 6.06
150+$ 0.1074$ 16.11
1,000+$ 0.0903$ 90.30
2,000+$ 0.0827$ 165.40
5,000+$ 0.0782$ 391.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerMYX
PackagingSMD-4P,3.2x2.5mm
Inductance @ Frequency-
DC Resistance(DCR)350mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency1kΩ@100MHz
Current Rating480mA
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece