LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYX MWBA1206D202PT-HF product image
  • MWBA1206D202PT-HF thumbnail 1
  • MWBA1206D202PT-HF thumbnail 2
  • MWBA1206D202PT-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYX MWBA1206D202PT-HFRoHS

Manufacturer
MYXAsian Brands
MPN
MWBA1206D202PT-HF
LCSC Part #
C49241397
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
CMC 200mA 2kΩ SMD
Datasheetpdf iconMYX MWBA1206D202PT-HF
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0466$ 0.47
100+$ 0.0365$ 3.65
300+$ 0.0315$ 9.45
2,000+$ 0.0277$ 55.40
4,000+$ 0.0247$ 98.80
10,000+$ 0.0231$ 231.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerMYX
PackagingSMD-4P,3.2x1.6mm
Inductance @ Frequency-
DC Resistance(DCR)1.2Ω
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency2kΩ@100MHz
Current Rating200mA
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece