LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYX MWBA1206D102PT-HF product image
  • MWBA1206D102PT-HF thumbnail 1
  • MWBA1206D102PT-HF thumbnail 2
  • MWBA1206D102PT-HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYX MWBA1206D102PT-HFRoHS

Manufacturer
MYXAsian Brands
MPN
MWBA1206D102PT-HF
LCSC Part #
C49241395
Packaging
SMD-4P,3.2x1.6mm
Customer #
Key Attributes
CMC 230mA 1kΩ SMD
Datasheetpdf iconMYX MWBA1206D102PT-HF
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0477$ 0.48
100+$ 0.0375$ 3.75
300+$ 0.0324$ 9.72
2,000+$ 0.0286$ 57.20
4,000+$ 0.0256$ 102.40
10,000+$ 0.0241$ 241.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerMYX
PackagingSMD-4P,3.2x1.6mm
Inductance @ Frequency-
DC Resistance(DCR)
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating50V
Voltage Withstand-
Impedance @ Frequency1kΩ@100MHz
Current Rating230mA
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece