MYX MWBA1008D102PT-F-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWBA1008D102PT-F-HF |
| LCSC Part # | C49241386 |
| Packaging | SMD-4P,2.5x2mm |
| Customer # | |
| Key Attributes | CMC 240mA 1kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | SMD-4P,2.5x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 500mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 240mA | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1074 | $ 0.54 |
| 50+ | $ 0.0842 | $ 4.21 |
| 150+ | $ 0.0726 | $ 10.89 |
| 500+ | $ 0.0638 | $ 31.90 |
| 2,000+ | $ 0.0569 | $ 113.80 |
| 4,000+ | $ 0.0533 | $ 213.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | SMD-4P,2.5x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 500mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 240mA | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



