MYX MWBA0805D102PT-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWBA0805D102PT-HF |
| LCSC Part # | C49241382 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 150mA 1kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.3Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series is a common mode choke with model number MWBA0805D. Impedance values are referenced to test data measured at 25℃. Temperature rise at rated DC current is approximately 40℃. Operating temperature range is -40℃ ~ +125℃. Storage temperature range is -10℃ ~ +40℃ with a maximum relative humidity of 60%. The moisture sensitivity level is Level 1. Products are recommended to be used within 12 months of delivery. Under worst-case operating conditions, component temperature must not exceed 125℃.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0356 | $ 0.71 |
| 200+ | $ 0.0277 | $ 5.54 |
| 600+ | $ 0.0233 | $ 13.98 |
| 2,000+ | $ 0.0206 | $ 41.20 |
| 10,000+ | $ 0.0183 | $ 183.00 |
| 20,000+ | $ 0.0171 | $ 342.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.3Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series is a common mode choke with model number MWBA0805D. Impedance values are referenced to test data measured at 25℃. Temperature rise at rated DC current is approximately 40℃. Operating temperature range is -40℃ ~ +125℃. Storage temperature range is -10℃ ~ +40℃ with a maximum relative humidity of 60%. The moisture sensitivity level is Level 1. Products are recommended to be used within 12 months of delivery. Under worst-case operating conditions, component temperature must not exceed 125℃.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



