Guangdong Hottech SMBJ6.5A
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | SMBJ6.5A |
| LCSC Part # | C49238212 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 6.5VWM 11.2VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SMB | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 53.57A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Fast response time: for unidirectional types, typically less than 1.0 ps from 0V to V(BR)
- Typical reverse current less than 1 mA above 10 V
- Guaranteed high-temperature soldering: 260°C / 10 seconds
- Surface mount device
In-Stock: 660
660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.041$ 0.0390 | $ 0.39 |
| 100+ | $ 0.0327$ 0.0311 | $ 3.11 |
| 300+ | $ 0.0285$ 0.0271 | $ 8.13 |
| 750+ | $ 0.0254$ 0.0242 | $ 18.15 |
| 5,250+ | $ 0.0229$ 0.0218 | $ 114.45 |
| 9,750+ | $ 0.0216$ 0.0206 | $ 200.85 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SMB | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 53.57A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Fast response time: for unidirectional types, typically less than 1.0 ps from 0V to V(BR)
- Typical reverse current less than 1 mA above 10 V
- Guaranteed high-temperature soldering: 260°C / 10 seconds
- Surface mount device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



