Guangdong Hottech 1N4007W
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | 1N4007W |
| LCSC Part # | C49238152 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1 Independent 100V 980mV@50mA 150mA SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 980mV@50mA | |
| Reverse Leakage Current (Ir) | 500nA@75V | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount device
- Low reverse leakage current
- Glass passivated junction
- High forward surge current capability
- Low forward voltage drop
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0065$ 0.0062 | $ 0.31 |
| 500+ | $ 0.0064$ 0.0061 | $ 3.05 |
| 6,000+ | $ 0.0063$ 0.0060 | $ 36.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 980mV@50mA | |
| Reverse Leakage Current (Ir) | 500nA@75V | |
| Current - Rectified | 150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount device
- Low reverse leakage current
- Glass passivated junction
- High forward surge current capability
- Low forward voltage drop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

