GUDIAN GDIM1770-2R2MTF
| Manufacturer |
GUDIAN
Asian Brands |
| Mfr. Part # | GDIM1770-2R2MTF |
| LCSC Part # | C49237942 |
| Package | SMD,17.9x17mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 34A 1.85mΩ SMD,17.9x17mm |
| Description | 34A 2.2uH 1.85mΩ 37A ±20% SMD,17.9x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Package | SMD,17.9x17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1569 | $ 1.16 |
10+ | $ 0.9636 | $ 9.64 |
30+ | $ 0.8562 | $ 25.69 |
300+ | $ 0.7365 | $ 220.95 |
600+ | $ 0.6828 | $ 409.68 |
1,200+ | $ 0.6598 | $ 791.76 |
Standard Packaging 300/Full
Reel | ||
Better price for more quantity?
$