DOINGTER NTD5867NLT4G-DO
| Manufacturer | DOINGTERAsian Brands |
| MPN | NTD5867NLT4G-DO |
| LCSC Part # | C49237810 |
| Packaging | TO-236 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 20A TO-236 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-236 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 31W | |
| RDS(on) | 26mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.15nF | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to deliver excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 20 A, RDS(ON) < 36 mΩ at VGS = 10 V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
In-Stock: 920
920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0742 | $ 0.74 |
| 100+ | $ 0.059 | $ 5.90 |
| 300+ | $ 0.0514 | $ 15.42 |
| 2,500+ | $ 0.0457 | $ 114.25 |
| 5,000+ | $ 0.0411 | $ 205.50 |
| 10,000+ | $ 0.0388 | $ 388.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | TO-236 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 31W | |
| RDS(on) | 26mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45.3pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.15nF | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel MOSFET utilizes advanced trench technology and design to deliver excellent on-resistance (RDS(on)) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 20 A, RDS(ON) < 36 mΩ at VGS = 10 V
- Low gate charge
- RoHS-compliant devices available
- Advanced high cell-density trench technology for ultra-low RDS(ON)
- Excellent package thermal dissipation performance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



