KNSCHA DHC016M337G094S1AA
| Manufacturer | KNSCHAAsian Brands |
| MPN | DHC016M337G094S1AA |
| LCSC Part # | C49237792 |
| Packaging | Through Hole,D8xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 16V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0375 | $ 0.75 |
| 200+ | $ 0.0302 | $ 6.04 |
| 500+ | $ 0.0265 | $ 13.25 |
| 2,000+ | $ 0.0237 | $ 47.40 |
| 10,000+ | $ 0.0215 | $ 215.00 |
| 20,000+ | $ 0.0204 | $ 408.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D8xL9mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 300mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 9mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



