LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DGE450M157N402S1AA product image
  • DGE450M157N402S1AA thumbnail 1
  • DGE450M157N402S1AA thumbnail 2
  • DGE450M157N402S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DGE450M157N402S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DGE450M157N402S1AA
LCSC Part #
C49237780
Packaging
Through Hole,D18xL40mm
Customer #
Key Attributes
CAP ALUM 150uF ±20% 450V TH
Datasheetpdf iconKNSCHA DGE450M157N402S1AA
In-Stock: 204
204 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4088$ 1.41
10+$ 1.1781$ 11.78
50+$ 1.0514$ 52.57
100+$ 0.9068$ 90.68
500+$ 0.8434$ 421.70
1,000+$ 0.8141$ 814.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D18xL40mm
Voltage Rating450V
Tolerance±20%
Lifetime10000hrs@105℃
Capacitance150uF
Ripple Current-
Pin Spacing7.5mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)40mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece