LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DGE450M107N302S1AA product image
  • DGE450M107N302S1AA thumbnail 1
  • DGE450M107N302S1AA thumbnail 2
  • DGE450M107N302S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DGE450M107N302S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DGE450M107N302S1AA
LCSC Part #
C49237779
Packaging
Through Hole,D18xL30mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 450V TH
Datasheetpdf iconKNSCHA DGE450M107N302S1AA
In-Stock: 127
127 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9223$ 0.92
10+$ 0.7532$ 7.53
50+$ 0.6702$ 33.51
100+$ 0.5872$ 58.72
500+$ 0.5365$ 268.25
1,000+$ 0.5104$ 510.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D18xL30mm
Voltage Rating450V
Tolerance±20%
Lifetime10000hrs@105℃
Capacitance100uF
Ripple Current-
Pin Spacing7.5mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)30mm
Diameter18mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece