KNSCHA DGA250M277L503S1AA
| Manufacturer | KNSCHAAsian Brands |
| MPN | DGA250M277L503S1AA |
| LCSC Part # | C49237767 |
| Packaging | Through Hole,D13xL50mm |
| Customer # | |
| Key Attributes | CAP ALUM 270uF ±20% 250V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D13xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8661 | $ 0.87 |
| 10+ | $ 0.7084 | $ 7.08 |
| 30+ | $ 0.6295 | $ 18.89 |
| 100+ | $ 0.5506 | $ 55.06 |
| 500+ | $ 0.5039 | $ 251.95 |
| 1,000+ | $ 0.4798 | $ 479.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,D13xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 270uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 13mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



